Part Details for OD8038-24HB-VXC by Orion Fans
Overview of OD8038-24HB-VXC by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224HBCPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-R7 | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-RL | Analog Devices | Hidden Paddle Dual Channel FET |
Price & Stock for OD8038-24HB-VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD8038-24HB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 24VDC, 99CFM, Ball, Wire RoHS: Compliant | 193 |
|
$18.6800 / $19.2800 | Buy Now |
DISTI #
70103463
|
RS | DC Fan, 24V, 0.5A, 80x80x38mm, 99CFM, 57dBA, 13W, 6300RPM, Wire Leads | Orion Fans OD8038-24HB-VXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3515 |
|
$14.4300 | Buy Now |
DISTI #
C1S543400006552
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 47 |
|
$15.8000 | Buy Now |