Part Details for OD8038-12LB-VXC by Orion Fans
Overview of OD8038-12LB-VXC by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for OD8038-12LB-VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD8038-12LB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 12VDC, 76CFM, Ball, Wire RoHS: Compliant | 0 |
|
$15.5700 / $17.9900 | Order Now |
DISTI #
70103462
|
RS | DC Fan, 12V, 0.5A, 80x80x38mm, 76CFM, 51dBA, 6W, 4900RPM, Wire Leads | Orion Fans OD8038-12LB-VXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2500 | RFQ |