Part Details for OD8038-12HHB-VXC by Orion Fans
Overview of OD8038-12HHB-VXC by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HHB-VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD8038-12HHB-VXC-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1866 | Buy Now |
DISTI #
670-OD8038-12HHB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 12VDC, 112CFM, Ball, Wire RoHS: Compliant | 0 |
|
$15.5700 | Order Now |
DISTI #
70103459
|
RS | DC Fan, 12V, 1.9A, 80x80x38mm, 112CFM, 60dBA, 22W, 7100RPM, Wire Leads | Orion Fans OD8038-12HHB-VXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 / $18.2500 | RFQ |