Part Details for OD8038-12HBVXC by Orion Fans
Overview of OD8038-12HBVXC by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HBVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2627
|
Newark | Axial Fan, Ball, 99Cfm, 57Db, 14W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:99Cfm, Noise Rating:57Dba, Power Rating:14W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8038-12HBVXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$20.5600 / $23.7300 | Buy Now |
DISTI #
51AK1759
|
Newark | Dc Axial Fan, Ball, 99Cfm, 1.2A, 12V Rohs Compliant: Yes |Orion Fans OD8038-12HBVXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4700 / $36.0800 | Buy Now |
DISTI #
1053-1270-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
304 In Stock |
|
$21.0853 / $28.2800 | Buy Now |
DISTI #
ORNOD8038-12HBVXC
|
Heilind Electronics | FAN DC, 80X38 12V HIGH PR | Americas - 15 in Stock |
|
$25.7000 | Buy Now |
|
Onlinecomponents.com | FAN DC 80x38 12V 99cfm, vane axial RoHS: Compliant |
95 In Stock |
|
$20.5700 / $29.1500 | Buy Now |
DISTI #
61881917
|
Verical | DC Fan Axial Ball Bearing 12V 99CFM 57dB 80 X 80 X 38mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 95 |
|
$26.8058 / $36.5747 | Buy Now |
DISTI #
ORNOD8038-12HBVXC
|
Interstate Connecting Components | FAN DC, 80X38 12V HIGH PR | 5 |
|
$25.7000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 80X38 12V HIGH PRESSURE VANE AXIAL 99CFM | 5 |
|
RFQ | |
|
Powell Electronics | FAN DC, 80X38 12V HIGH Min Qty: 1 | 1 |
|
$23.7200 / $28.0400 | Buy Now |
DISTI #
4035386
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 99CFM, 1.2A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$21.7136 / $29.3423 | Buy Now |