Part Details for OD8038-12HBIP68 by Orion Fans
Overview of OD8038-12HBIP68 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2626
|
Newark | Axial Fan, Ball, 71Cfm, 49Db, 7.2W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:71Cfm, Noise Rating:49Dba, Power Rating:7.2W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD8038-12HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.5000 / $25.9600 | Buy Now |
DISTI #
1053-1857-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
15 In Stock |
|
$21.8851 / $28.8300 | Buy Now |
DISTI #
670-OD8038-12HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 71CFM, 7.2W, 0.6A, 49dBA, Ball, Wire, IP68 RoHS: Compliant | 20 |
|
$21.8800 / $28.6400 | Buy Now |
DISTI #
71732531
|
RS | DC Fan, IP68, 12V,71CFM, 49db, 5000RPM, 80x80x38mm, OD8032 IP68 Series | Orion Fans OD8038-12HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.2900 / $29.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.5000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12V - 80 x 80 x 38mm - 0.6W - 71CFM - 5000RPM - 49dB - IP68 RoHS: Compliant | 0 |
|
$22.1600 / $29.0900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 69.3CFM, 7.2W, 49dBA, 5000RPM, Ball Bearing, Wire Leads, IP68 Rated | 18 |
|
$83.0300 | Buy Now |
DISTI #
10142051
|
TestEquity LLC | Orion Fans OD8038-12HBIP68 DC Fan, 12V, 71CFM, 80x80x38mm, OD8038-IP68 Series | 0 |
|
$28.1200 | Buy Now |
Part Details for OD8038-12HBIP68
OD8038-12HBIP68 CAD Models
OD8038-12HBIP68 Part Data Attributes
|
OD8038-12HBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD8038-12HBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |