Part Details for OD8032-48HBIP68 by Orion Fans
Overview of OD8032-48HBIP68 by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8032-48HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2625
|
Newark | Axial Fan, Ball, 77Cfm, 50Db, 7.8W, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:77Cfm, Noise Rating:50Dba, Power Rating:7.8W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD8032-48HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$20.6100 / $28.1800 | Buy Now |
DISTI #
51AK1757
|
Newark | Dc Axial Fan, Ball, 76.6Cfm, 0.21A, 48V Rohs Compliant: Yes |Orion Fans OD8032-48HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0400 / $32.7400 | Buy Now |
DISTI #
1053-1876-ND
|
DigiKey | FAN AXIAL 80X32MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
32 In Stock |
|
$19.5859 / $26.4700 | Buy Now |
DISTI #
670-OD8032-48HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 48VDC, 77CFM, 7.8W, 0.16A, 50dBA, Ball, Wire, IP68 RoHS: Compliant | 106 |
|
$20.5900 / $27.1000 | Buy Now |
DISTI #
71732527
|
RS | DC Fan, IP68, 48V, 77CFM, 50db, 6000RPM, 80x80x32mm, OD8032 IP68 Series | Orion Fans OD8032-48HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$22.2200 / $27.7800 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 48VDC - Square 80mm L x 80mm H - Ball Bearing - 50.0dB - 7.8 W - 6000 RPM - IP68 - 2 Wire Leads. RoHS: Compliant |
250 In Stock |
|
$20.1500 / $26.6700 | Buy Now |
DISTI #
66376918
|
Verical | DC Fan Axial Ball Bearing 48V 40V to 52V 76.6CFM 50.1dB 80 X 80 X 32mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 242 |
|
$24.8995 / $33.4630 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 48 |
|
$23.3100 / $27.5500 | Buy Now |
DISTI #
4035384
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 76.6CFM, 0.21A, 48V RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$21.2808 / $28.5960 | Buy Now |
DISTI #
4035384
|
Farnell | DC AXIAL FAN, BALL, 76.6CFM, 0.21A, 48V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 15 |
|
$33.4968 / $47.4151 | Buy Now |
Part Details for OD8032-48HBIP68
OD8032-48HBIP68 CAD Models
OD8032-48HBIP68 Part Data Attributes:
|
OD8032-48HBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD8032-48HBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |