Part Details for OD8032-24LB by Orion Fans
Overview of OD8032-24LB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-4LB | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, ROHS COMPLIANT | |
POE13P-24LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE300F-24LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for OD8032-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5931
|
Newark | Dc Axial Fan, Ball, 39.6Cfm, 0.07A, 24V Rohs Compliant: Yes |Orion Fans OD8032-24LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.9000 / $20.1400 | Buy Now |
DISTI #
36AJ7785
|
Newark | Axial Fan, Ball Bearing, 80Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.6Cfm, Noise Rating:35.5Db, Power Rating:-, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8032-24LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $17.8200 | Buy Now |
DISTI #
1053-1665-ND
|
DigiKey | FAN AXIAL 80.5X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
344 In Stock |
|
$11.1380 / $12.3900 | Buy Now |
DISTI #
670-OD803224LB
|
Mouser Electronics | DC Fans DC Fan, 80x80x32mm, 24VDC, 40CFM, 0.07A, 35dBA, Ball, 2xWire UL1007 24AWG RoHS: Compliant | 10 |
|
$11.1400 | Buy Now |
DISTI #
70807614
|
RS | DC Fan, Square,80x80x32mm, 24VDC, Wire Leads | Orion Fans OD8032-24LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 / $15.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X32 24V BALL, 40cfm RoHS: Compliant |
40 In Stock |
|
$10.8800 / $15.6800 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 11 |
|
$40.8400 / $44.5500 | Buy Now |
|
Master Electronics | FAN DC 80X32 24V BALL, 40cfm RoHS: Compliant |
40 In Stock |
|
$10.8800 / $15.6800 | Buy Now |
|
Neutron USA | DC Fans Fan 80x32 24VDC Ball Wire 26cfm 31dBA | 0 |
|
$46.3100 | Buy Now |
Part Details for OD8032-24LB
OD8032-24LB CAD Models
OD8032-24LB Part Data Attributes
|
OD8032-24LB
Orion Fans
Buy Now
|
Compare Parts:
OD8032-24LB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |