Part Details for OD8025-48MB by Orion Fans
Overview of OD8025-48MB by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD8025-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD802548MB
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 48VDC, Ball Bearing, 2x Lead Wires 24AWG RoHS: Compliant | 0 |
|
$9.3700 / $12.7800 | Order Now |
Part Details for OD8025-48MB
OD8025-48MB CAD Models
OD8025-48MB Part Data Attributes
|
OD8025-48MB
Orion Fans
Buy Now
|
Compare Parts:
OD8025-48MB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |