Part Details for OD8025-12HBXE by Orion Fans
Overview of OD8025-12HBXE by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8025-12HBXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2972
|
Newark | Dc Fan, Ball, 80Mm, 8000Rpm, 12V, 1.1A, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:85.8Cfm, Noise Rating:60.1Db, Power Rating:13.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8025-12HBXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$12.4600 | Buy Now |
DISTI #
1053-OD8025-12HBXE-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
387 In Stock |
|
$13.6908 / $18.5000 | Buy Now |
DISTI #
670-OD8025-12HBXE
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 85.8CFM, 60.1dBA, High Performance, Ball, Leads RoHS: Compliant | 473 |
|
$14.3100 / $19.4200 | Buy Now |
DISTI #
73548772
|
RS | DC Fan, 12V, 80 x 80 x 25mm, XE Series | Orion Fans OD8025-12HBXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 |
|
$15.5400 / $19.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1200 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12 VDC - 80 x 80 x 25mm - XE RoHS: Compliant | 0 |
|
$14.0800 / $18.6400 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 80x80x25mm, 12VDC, 85.8CFM, 60.1dBA, 8000RPM, Ball, 2 Lead Wire | 0 |
|
$49.9900 | Buy Now |