Part Details for OD8015-24LB by Orion Fans
Overview of OD8015-24LB by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD801524LB
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 24VDC, 31CFM, Ball Bearing, 2x Lead Wires 24AWG RoHS: Compliant | 0 |
|
$7.5000 | Order Now |