Part Details for OD8015-12MB by Orion Fans
Overview of OD8015-12MB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1732
|
Newark | Dc Axial Fan, Ball, 23Cfm, 0.12A, 12V Rohs Compliant: Yes |Orion Fans OD8015-12MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$11.6700 / $14.7700 | Buy Now |
DISTI #
89AH2604
|
Newark | Axial Fan, Ball, 23Cfm, 26Db, 0.12A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23Cfm, Noise Rating:26Dba, Power Rating:-, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8015-12MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $12.6500 | Buy Now |
DISTI #
1053-1251-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
614 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD801512MB
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 12VDC, 23CFM, 0.12A, 26dBA, 2500RPM, Dual Ball, 2xWire 24AWG RoHS: Compliant | 1128 |
|
$8.6900 / $11.7500 | Buy Now |
DISTI #
70103416
|
RS | DC Fan, Square, 12V,80x80x15mm, 23CFM, 26dBA, 2500RPM, Wire Leads | Orion Fans OD8015-12MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.9800 / $12.4800 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X15 12V BALL, 23cfm RoHS: Compliant |
986 In Stock |
|
$8.3900 / $11.2600 | Buy Now |
DISTI #
68020522
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 13.8V 23CFM 31.1dB 80 X 80 X 15mm Middle Speed Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 985 |
|
$10.2503 / $14.5103 | Buy Now |
DISTI #
4035359
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 23CFM, 0.12A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$9.2815 / $12.4444 | Buy Now |
DISTI #
4035359
|
Farnell | DC AXIAL FAN, BALL, 23CFM, 0.12A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 38 |
|
$15.6850 / $23.7283 | Buy Now |
|
Master Electronics | FAN DC 80X15 12V BALL, 23cfm RoHS: Compliant |
986 In Stock |
|
$8.3900 / $11.2600 | Buy Now |