Part Details for OD8015-12HB01A by Orion Fans
Overview of OD8015-12HB01A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7753
|
Newark | Axial Fan, Ball Bearing, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:30Cfm, Noise Rating:33Db, Power Rating:2.28W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8015-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now |
DISTI #
1053-1662-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
97 In Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD8015-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 12VDC, 30CFM, 33dBA, Ball, 3xWire, Open Collector Tach RoHS: Compliant | 0 |
|
$12.0500 / $15.0900 | Order Now |
DISTI #
70807606
|
RS | DC Fan, Square,80x80x15mm, 12VDC, Wire Leads, w/TACH | Orion Fans OD8015-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6700 / $15.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X15 12V BALL W/OC TACH, 31cfm | 0 |
|
$10.3600 / $14.9500 | Buy Now |
DISTI #
10141983
|
TestEquity LLC | Orion Fans OD8015-12HB01A DC Fan, 12V, 30CFM, 80x80x15mm, OD8015 Series | 0 |
|
$14.1500 | Buy Now |