Part Details for OD7020-12HB05 by Orion Fans
Overview of OD7020-12HB05 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD7020-12HB05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5927
|
Newark | Dc Axial Fan, Ball, 41Cfm, 0.35A, 12V Rohs Compliant: Yes |Orion Fans OD7020-12HB05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $18.7500 | Buy Now |
DISTI #
1053-OD7020-12HB05-ND
|
DigiKey | FAN 12VDC 70X20MM PWM BALL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0616 | Buy Now |