Part Details for OD6038-24HHBXC10A by Orion Fans
Overview of OD6038-24HHBXC10A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-24HHBXC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2599
|
Newark | Axial Fan, Ball, 86Cfm, 69.5Db, 30W, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:86Cfm, Noise Rating:69.5Dba, Power Rating:30W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6038-24HHBXC10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.6600 | Buy Now |
DISTI #
1053-1586-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1465 In Stock |
|
$21.7714 / $29.2000 | Buy Now |
DISTI #
670-OD603824HHBXC10A
|
Mouser Electronics | DC Fans Fan, High Speed/Static Pressure, 60x60x38mm, 24VDC, 86CFM, Ball, Wire, Tach/PWM RoHS: Compliant | 136 |
|
$21.7700 / $29.1900 | Buy Now |
DISTI #
70673403
|
RS | DC Fan, Square, 24V,60x60x38mm,86CFM,30W,66dBA, 16000RPM, Wire Leads | Orion Fans OD6038-24HHBXC10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$24.5100 / $30.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2800 | Buy Now |
|
Onlinecomponents.com | FAN DC 60x38 24V 86cfm 2.95" H2O RoHS: Compliant |
115 In Stock |
|
$21.8800 / $31.4300 | Buy Now |
DISTI #
OD6038-24HHBXC10A
|
Maritex | Fan, DC, ball bearings, 86CFM, 1.25A, 24VDC, 30W, 16000RPM, 66dBa, 24 AWG, brushless DC, auto cutoff, auto restart, polarity and electronically protected, plastic, -10+70 deg.C, 60x60x38mm Min Qty: 1 Package Multiple: 1 | 10 |
|
$28.1710 | Buy Now |
|
Master Electronics | FAN DC 60x38 24V 86cfm 2.95" H2O RoHS: Compliant |
115 In Stock |
|
$21.8800 / $31.4300 | Buy Now |
|
Neutron USA | DC Fans Fan Axial 60x38mm 24VDC Wire Leads | 0 |
|
$87.7500 | Buy Now |
DISTI #
10141972
|
TestEquity LLC | Orion Fans OD6038-24HHBXC10A DC Fan, 24V, 86CFM, 60x60x38mm, OD6038-XC Series | 0 |
|
$27.8500 | Buy Now |