Part Details for OD6038-24HBVXC by Orion Fans
Overview of OD6038-24HBVXC by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-24HBVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7744
|
Newark | Axial Fan, Ball Bearing, 60Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:61Cfm, Noise Rating:64Db, Power Rating:21W, Rated Speed:10000Rpmrohs Compliant: Yes |Orion Fans OD6038-24HBVXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1900 / $27.4800 | Buy Now |
DISTI #
OD6038-24HBVXC-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7631 | Buy Now |
DISTI #
70859320
|
RS | DC Fan, Square,60x60x38mm, 24V,61CFM | Orion Fans OD6038-24HBVXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60x38 24V 61cfm RoHS: Compliant | 0 |
|
$18.0500 / $23.6900 | Buy Now |
DISTI #
10141966
|
TestEquity LLC | Orion Fans OD6038-24HBVXC DC Fan, 24V, 61CFM, 60x60x38mm, OD6038-VXC Series | 0 |
|
$22.9000 | Buy Now |