There are no models available for this part yet.
Overview of OD6038-12MBVXC by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD6038-12MBVXC by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7743
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:48Cfm, Noise Rating:58Db, Power Rating:8W, Rated Speed:8000Rpm Rohs Compliant: Yes |Orion Fans OD6038-12MBVXC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1900 / $27.4800 | Buy Now | |
DISTI #
OD6038-12MBVXC-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7631 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$18.3200 | Buy Now | ||
Onlinecomponents.com | FAN DC 60x38 12V 48cfm RoHS: Compliant | 0 |
|
$17.5900 / $49.4600 | Buy Now | ||
DISTI #
10141962
|
TestEquity LLC | Orion Fans OD6038-12MBVXC DC Fan, 12V, 48CFM, 60x60x38mm, OD6038-VXC Series | 0 |
|
$22.9000 | Buy Now |