Part Details for OD6038-12HBVXC by Orion Fans
Overview of OD6038-12HBVXC by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-12HBVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2598
|
Newark | Axial Fan, Ball, 61Cfm, 64Db, 17W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:61Cfm, Noise Rating:64Dba, Power Rating:17W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6038-12HBVXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.8400 | Buy Now |
DISTI #
1053-1249-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1169 In Stock |
|
$17.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60x38 12V 61cfm RoHS: Compliant |
43 In Stock |
|
$18.0700 / $27.1300 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 60X38 12V HIGH PRESSURE VANE AXIAL 61CFM | 5 |
|
RFQ | |
|
Master Electronics | FAN DC 60x38 12V 61cfm RoHS: Compliant |
43 In Stock |
|
$18.0700 / $27.1300 | Buy Now |
|
Neutron USA | DC Fans Fan DC 60x38mm 12V 61CFM Ball Wire VnAx | 0 |
|
$99.4000 | Buy Now |
DISTI #
10141362
|
TestEquity LLC | Orion Fans OD6038-12HBVXC DC Fan, 12V, 61CFM, 60x60x38mm, OD6038-VXC Series | 30 |
|
$22.9000 | Buy Now |
Part Details for OD6038-12HBVXC
OD6038-12HBVXC CAD Models
OD6038-12HBVXC Part Data Attributes:
|
OD6038-12HBVXC
Orion Fans
Buy Now
|
Compare Parts:
OD6038-12HBVXC
Orion Fans
|
Samacsys Manufacturer | Orion Fans |