There are no models available for this part yet.
Overview of OD6025-48MBXE by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD6025-48MBXE by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK2971
|
Newark | Dc Fan, Ball, 60Mm, 6750Rpm, 48V, 0.15A, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:45Cfm, Noise Rating:56.1Dba, Power Rating:6.1W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6025-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 | Buy Now | |
DISTI #
1053-OD6025-48MBXE-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3501 | Buy Now | |
DISTI #
670-OD6025-48MBXE
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, 45CFM, 6.1W, High Performance, Ball, Wire RoHS: Compliant | 0 |
|
$14.2900 | Order Now | |
DISTI #
73548769
|
RS | DC Fan, 48V, 60 x 60 x 25mm, XE Series | Orion Fans OD6025-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$14.8000 | Buy Now | ||
Onlinecomponents.com | DC Fan - 48 VDC - 60 x 60 x 25mm - XE RoHS: Compliant | 0 |
|
$14.2100 / $39.9600 | Buy Now |