Part Details for OD6025-05LS by Orion Fans
Overview of OD6025-05LS by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-122XJLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT |
Price & Stock for OD6025-05LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD6025-05LS-ND
|
DigiKey | FAN AXIAL 60X25MM 5VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2539 | Buy Now |
DISTI #
670-OD602505LS
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 5VDC, 13CFM, Sleeve Bearing, 2x Lead Wires 24AWG | 0 |
|
$6.2500 | Order Now |
DISTI #
70859308
|
RS | Fan, DC, 60X25mm, 5V, Sleeve, 13CFM | Orion Fans OD6025-05LS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 | RFQ |