Part Details for OD6025-05HB by Orion Fans
Overview of OD6025-05HB by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-05HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2582
|
Newark | Axial Fan, 23Cfm, 33Db, 5Vdc, 60X25Mm, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23Cfm, Noise Rating:33Dba, Power Rating:1.8W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-05HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.5600 / $10.3000 | Buy Now |
DISTI #
51AK1706
|
Newark | Dc Axial Fan, Ball, 25Cfm, 0.32A, 5V Rohs Compliant: Yes |Orion Fans OD6025-05HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $17.2200 | Buy Now |
DISTI #
1053-1235-ND
|
DigiKey | FAN AXIAL 60X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1398 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD602505HB
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 5VDC, 23CFM, 0.35A, 33dBA, 4500RPM, Dual Ball, Lead Wires RoHS: Compliant | 257 |
|
$9.1200 / $12.2200 | Buy Now |
DISTI #
70103453
|
RS | DC Fan, Square,5V,0.32A,60x60x25mm, 20CFM,30dBA, 1.4W,4000RPM, Wire Leads | Orion Fans OD6025-05HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | OD6025 Series 4000 RPM 60 x 60 x 25 mm 20 CFM 5 V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$8.6900 / $9.1300 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | FAN DC 60X25 5V BALL, 20cfm RoHS: Compliant |
116 In Stock |
|
$8.8200 / $11.9600 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 60x25 5VDC Ball Wire 20cfm 26dBA Min Qty: 1 | 80 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035334
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 25CFM, 0.32A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$9.6511 / $12.9619 | Buy Now |