There are no models available for this part yet.
Overview of OD6020-24MS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD6020-24MS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD6020-24MS-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2539 | Buy Now | |
DISTI #
670-OD602024MS
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 24VDC, 15CFM, Sleeve Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$6.2500 | Order Now | |
DISTI #
70859305
|
RS | Fan, DC, 60X20mm, 24V, Sleeve, 15CFM | Orion Fans OD6020-24MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 | RFQ |
CAD Models for OD6020-24MS by Orion Fans
Related Parts for OD6020-24MS
-
OD6020-24HSFans/Blowers
-
NVS0.9CE-M6GPower Supply Modules
-
NTMFS5C404NT1GPower Field-Effect Transistors
-
NUC130LD2CNMicrocontrollers
-
NTLJD3183CZTBGSmall Signal Field-Effect Transistors
-
NZH3V6BZener Diodes
-
NTE56Power Bipolar Transistors
-
NXP3875GSmall Signal Bipolar Transistors
-
NTE314Silicon Controlled Rectifiers