Part Details for OD6020-24HB02A by Orion Fans
Overview of OD6020-24HB02A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6020-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7554
|
Newark | Dc Fan, 60Mm, 22.8Cfm, 24V, 5550Rpm, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:22.8Cfm, Noise Rating:33.4Dba, Power Rating:3.6W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6020-24HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$12.1300 / $13.0700 | Buy Now |
DISTI #
1053-OD6020-24HB02A-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD6020-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 24VDC, 18CFM, 0.09A, 30dBA, Ball, Wire, Alarm Output RoHS: Compliant | 13 |
|
$11.5400 / $15.7500 | Buy Now |
DISTI #
73282612
|
RS | DC Fan, 24V, 60 x 60 x 20mm, 0.15A, 5550 RPM, 22.8 CFM, Alarm, Wire Leads | Orion Fans OD6020-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2600 / $17.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |