Part Details for OD6020-12HB02A by Orion Fans
Results Overview of OD6020-12HB02A by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6020-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD6020-12HB02A-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
314 In Stock |
|
$10.6120 / $12.5100 | Buy Now |
DISTI #
670-OD6020-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 12VDC, 18CFM, 0.16A, 30dBA, Ball, Wire, Alarm Output RoHS: Compliant | 0 |
|
$10.9000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $14.6400 | Buy Now |
DISTI #
10314923
|
TestEquity LLC | Orion Fans OD6020-12HB02A DC Fan with alarm, 12V, 60 x 20 mm, Ball Bearing, OD6020 Series | 0 |
|
$14.1500 | Buy Now |