Part Details for OD6020-12HB by Orion Fans
Overview of OD6020-12HB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6020-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7723
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:22.8Cfm, Noise Rating:33.4Dba, Power Rating:2.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6020-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
1053-1233-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
370 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD602012HB
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 12VDC, 18CFM, 0.16A, 30dBA, 4500RPM, Dual Ball, Lead Wires RoHS: Compliant | 2 |
|
$9.1400 / $12.0700 | Buy Now |
DISTI #
70859294
|
RS | DC Fan, Square,60x60x20mm, 12V, Ball Bearing, 18CFM | Orion Fans OD6020-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
DISTI #
ORNOD6020-12HB
|
Heilind Electronics | FAN DC, 60X20 12V 18CFM | Americas - 19 in Stock |
|
$11.1500 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X20MM 12V BALL, 18cfm RoHS: Compliant |
50 In Stock |
|
$7.8800 / $11.0500 | Buy Now |
DISTI #
ORNOD6020-12HB
|
Interstate Connecting Components | FAN DC, 60X20 12V 18CFM | 6 |
|
$11.1500 | Buy Now |
|
Master Electronics | FAN DC 60X20MM 12V BALL, 18cfm RoHS: Compliant |
50 In Stock |
|
$7.8800 / $11.0500 | Buy Now |
|
Neutron USA | DC Fans Fan 60x20mm 12VDC Ball Wire 18cfm | 0 |
|
$39.9900 | Buy Now |