Part Details for OD5210-05HB by Orion Fans
Overview of OD5210-05HB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5210-05HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7704
|
Newark | Axial Fan, Ball Bearing, 52Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:52Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:12Cfm, Noise Rating:38Db, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD5210-05HB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
1053-OD5210-05HB-ND
|
DigiKey | DC FAN 12V 52X52X10MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
70859272
|
RS | Fan, DC, 52X10mm, 5V, Ball, 12CFM | Orion Fans OD5210-05HB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 52X10 5V BALL, 12cfm RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 52x10 5VDC Ball Ball LW 12cfm 36dB Min Qty: 500 | 1 |
|
$10.2900 | Buy Now |
DISTI #
10141912
|
TestEquity LLC | Orion Fans OD5210-05HB DC Fan, 5, 12CFM, 52x52x10mm, OD5210 Series | 0 |
|
$11.1500 | Buy Now |