Part Details for OD5015-12HB02A by Orion Fans
Overview of OD5015-12HB02A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5015-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1661-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
49 In Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD5015-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 50x50x15mm, 12VDC, 14CFM, 0.11A, Ball, 3xWire, Alarm Output RoHS: Compliant | 78 |
|
$11.6500 / $14.0700 | Buy Now |
DISTI #
70807605
|
RS | Fan, Axial, 50x15mm, 12VDC, wire, w/Alarm | Orion Fans OD5015-12HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6700 / $15.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X15, 12V BALL, W/Alarm Output, 14cfm RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
|
Neutron USA | DC Fans Axial/50x15mm/12VDC 14CFM/0.11A/Alarm | 0 |
|
$74.4300 | Buy Now |
Part Details for OD5015-12HB02A
OD5015-12HB02A CAD Models
OD5015-12HB02A Part Data Attributes:
|
OD5015-12HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD5015-12HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |