Part Details for OD4056-12MB10A by Orion Fans
Overview of OD4056-12MB10A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4056-12MB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7553
|
Newark | Dc Fan, 40Mm, 32Cfm, 12V, 21000Rpm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:56Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:32Cfm, Noise Rating:72.5Dba, Power Rating:19.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4056-12MB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$40.0800 / $42.0900 | Buy Now |
DISTI #
1053-OD4056-12MB10A-ND
|
DigiKey | FAN AXIAL DUAL 40X56MM 12VDC Min Qty: 1 Lead time: 19 Weeks Container: Box |
196 In Stock |
|
$29.3800 | Buy Now |
DISTI #
670-OD4056-12MB10A
|
Mouser Electronics | DC Fans DC Fan, 40x40x56mm, 12VDC, Open Collector Tachometer, PWM RoHS: Compliant | 0 |
|
$29.4200 | Order Now |
DISTI #
73282614
|
RS | DC Fan, Cross-Rotation, 12V, 40x40x56mm, 1.32A, 1850/3000 RPM, 32.15 CFM, Wire | Orion Fans OD4056-12MB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0800 / $42.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5900 / $40.0900 | Buy Now |