Part Details for OD4028-12HBXC by Orion Fans
Overview of OD4028-12HBXC by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4028-12HBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7688
|
Newark | Axial Fan, Ball Bearing, 40Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:22Cfm, Noise Rating:61Dba, Power Rating:10.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4028-12HBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $24.3000 | Buy Now |
DISTI #
OD4028-12HBXC-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
609 In Stock |
|
$15.7075 / $21.2300 | Buy Now |
DISTI #
70838314
|
RS | DC Fan, Square,40X28mm, 12V, Dual Ball Bearing, 26.5CFM | Orion Fans OD4028-12HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 1 |
|
$17.8200 / $22.2800 | Buy Now |
DISTI #
60869827
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26.5CFM 26.5dB 40 X 40 X 28mm Min Qty: 3 Package Multiple: 1 Date Code: 2133 | Americas - 165 |
|
$19.1690 / $24.7472 | Buy Now |
|
Neutron USA | DC Fan,Square,40X28mm, 12V,Dual Ball Bearing, 26.5CFM | 0 |
|
$70.7400 | Buy Now |
DISTI #
10141893
|
TestEquity LLC | Orion Fans OD4028-12HBXC DC Fan, 12V, 22.5CFM, 40x40x28mm, OD4028-XC Series | 0 |
|
$20.2500 | Buy Now |