Part Details for OD4020-24HB by Orion Fans
Overview of OD4020-24HB by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1689
|
Newark | Dc Axial Fan, Ball, 9Cfm, 0.09A, 24V Rohs Compliant: Yes |Orion Fans OD4020-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$11.6700 / $14.7700 | Buy Now |
DISTI #
1053-1218-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
9420 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD402024HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 9CFM, 0.09A, 36dBA, 7800RPM, Dual Ball, Lead Wires RoHS: Compliant | 327 |
|
$9.1400 / $12.2500 | Buy Now |
DISTI #
70103497
|
RS | DC Fan, Square, 24V,0.07A,40x40x20mm,9CFM,32dBA,7800RPM, Wire Leads | Orion Fans OD4020-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 785 |
|
$9.9800 / $12.4800 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 24V BALL, 9cfm RoHS: Compliant |
825 In Stock |
|
$8.8100 / $12.0100 | Buy Now |
DISTI #
61252460
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed Min Qty: 5 Package Multiple: 5 Date Code: 2003 | Americas - 825 |
|
$10.6079 / $15.4768 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 40X20 24V 9CFM | 5 |
|
RFQ | |
|
Powell Electronics | Fans & Blowers Fan 40x20 24VDC Ball Wire 7.5cfm 30dBA Min Qty: 1 | 22 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035314
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 9CFM, 0.09A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$9.6361 / $12.9420 | Buy Now |
DISTI #
4035314
|
Farnell | DC AXIAL FAN, BALL, 9CFM, 0.09A, 24V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 33 |
|
$15.8123 / $23.9317 | Buy Now |