Part Details for OD4020-05HSS01A by Orion Fans
Overview of OD4020-05HSS01A by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-05HSS01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4020-05HSS01A-ND
|
DigiKey | FAN AXIAL 40X20MM 5VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5959 | Buy Now |
DISTI #
670-OD4020-05HSS01A
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 5VDC, 9CFM, 3036dBA, Seal Sleeve, Wire, Open Collector Tach RoHS: Compliant | 0 |
|
$7.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.2400 / $19.8300 | Buy Now |