Part Details for OD4020-05HB by Orion Fans
Overview of OD4020-05HB by Orion Fans
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-05HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1684
|
Newark | Dc Axial Fan, Ball, 9Cfm, 0.29A, 5V Rohs Compliant: Yes |Orion Fans OD4020-05HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$11.6700 / $14.7700 | Buy Now |
DISTI #
1053-1213-ND
|
DigiKey | FAN AXIAL 40X20MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
148 In Stock |
|
$8.9017 / $12.1400 | Buy Now |
DISTI #
670-OD402005HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 5VDC, 9CFM, 3036dBA, 7800RPM, Dual Ball Bearing, Lead Wires RoHS: Compliant | 33 |
|
$9.3400 / $12.3000 | Buy Now |
DISTI #
70103605
|
RS | DC Fan, Square,5V,0.12A,40x40x20mm,9CFM,32dBA,7800RPM, Wire Leads | Orion Fans OD4020-05HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$10.2000 / $12.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 5V BALL, 9cfm RoHS: Compliant |
39 In Stock |
|
$9.0700 / $12.4000 | Buy Now |
DISTI #
51659694
|
Verical | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed Min Qty: 5 Package Multiple: 5 Date Code: 2010 | Americas - 35 |
|
$16.1200 | Buy Now |
|
Quest Components | DC FAN | 11 |
|
Buy Now | |
|
Powell Electronics | Fans & Blowers Fan 40x20 5VDC Ball Wire 7.5cfm 30dBA Min Qty: 1 | 73 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035309
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 9CFM, 0.29A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 68 |
|
$9.6331 / $13.1884 | Buy Now |