Part Details for OD4010-24HB by Orion Fans
Overview of OD4010-24HB by Orion Fans
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1679
|
Newark | Dc Axial Fan, Ball, 7Cfm, 0.09A, 24V Rohs Compliant: Yes |Orion Fans OD4010-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$11.6700 / $14.7700 | Buy Now |
DISTI #
89AH2556
|
Newark | Axial Fan, 7Cfm, 25Db, 24Vdc, 40X10Mm, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7Cfm, Noise Rating:25Dba, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD4010-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $12.6500 | Buy Now |
DISTI #
1053-1208-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD401024HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 24VDC, 7CFM, 0.09A, 25dBA, 6000RPM, Dual Ball, Lead Wires RoHS: Compliant | 749 |
|
$9.3300 / $11.4300 | Buy Now |
DISTI #
70103493
|
RS | DC Fan, Square, 24V,0.09A,40x40x10mm,7CFM, 25dBA,6000RPM, Wire Leads | Orion Fans OD4010-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 309 |
|
$10.1800 / $12.7300 | Buy Now |
DISTI #
ORNOD4010-24HB
|
Heilind Electronics | FAN DC, 40X10 24V 7CFM | Americas - 538 in Stock |
|
$11.1500 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X10 24V BALL, 7cfm RoHS: Compliant |
1719 In Stock |
|
$8.1000 / $11.0100 | Buy Now |
DISTI #
69134130
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed Min Qty: 5 Package Multiple: 5 Date Code: 2243 | Americas - 1715 |
|
$9.7974 / $14.1881 | Buy Now |
DISTI #
2356447
|
Jameco Electronics | 40x40x10.5mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 9.2 CFM Min Qty: 1 Container: Each | 18 |
|
$9.4500 / $11.2500 | Buy Now |
|
Quest Components | DC FAN, 0.09A, 24V | 2 |
|
$10.6050 / $11.3625 | Buy Now |