Part Details for OD4010-12HB01A by Orion Fans
Overview of OD4010-12HB01A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1674
|
Newark | Dc Axial Fan, Ball, 7Cfm, 0.1A, 12V Rohs Compliant: Yes |Orion Fans OD4010-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.8000 / $18.7500 | Buy Now |
DISTI #
89AH2552
|
Newark | Axial Fan, 7Cfm, 25Db, 12Vdc, 40X10Mm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7Cfm, Noise Rating:25Dba, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD4010-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $16.0500 | Buy Now |
DISTI #
1053-1204-ND
|
DigiKey | FAN AXIAL 40X10.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1517 In Stock |
|
$10.6100 | Buy Now |
DISTI #
670-OD4010-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 12VDC, 7CFM, 0.1A, 25dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 31 |
|
$11.5700 / $15.7700 | Buy Now |
DISTI #
70244160
|
RS | DC Fan, Square, 12V,6000RPM, Ball Bearing, Wire Leads | Orion Fans OD4010-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$12.6700 / $15.8400 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X10 12V BALL W/OC TACH, 7.6cfm RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
DISTI #
4035300
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 7CFM, 0.1A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$12.1926 / $16.6222 | Buy Now |
DISTI #
4035300
|
Farnell | DC AXIAL FAN, BALL, 7CFM, 0.1A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 50 |
|
$20.0642 / $30.3536 | Buy Now |
|
Neutron USA | DC Fans Fan 40x10 12VDC Ball Ball LW 7.6cfm Tach | 0 |
|
$65.9400 | Buy Now |
DISTI #
10141855
|
TestEquity LLC | Orion Fans OD4010-12HB01A DC Fan, 12V, 9CFM, 40x40x10mm, OD4010 Series | 0 |
|
$14.1500 | Buy Now |
Part Details for OD4010-12HB01A
OD4010-12HB01A CAD Models
OD4010-12HB01A Part Data Attributes:
|
OD4010-12HB01A
Orion Fans
Buy Now
|
Compare Parts:
OD4010-12HB01A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |