Part Details for OD4010-12HB by Orion Fans
Overview of OD4010-12HB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2551
|
Newark | Axial Fan, 7Cfm, 25Db, 12Vdc, 40X10Mm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7Cfm, Noise Rating:25Dba, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD4010-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.6400 / $12.6500 | Buy Now |
DISTI #
51AK1673
|
Newark | Dc Axial Fan, Ball, 7Cfm, 0.1A, 12V Rohs Compliant: Yes |Orion Fans OD4010-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $17.2200 | Buy Now |
DISTI #
1053-1203-ND
|
DigiKey | FAN AXIAL 40X10.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
3172 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD401012HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 12VDC, 7CFM, 0.1A, 25dBA, 6000RPM, Dual Ball, Lead Wires RoHS: Compliant | 859 |
|
$9.0700 / $12.2800 | Buy Now |
DISTI #
70103517
|
RS | DC Fan, Square, 12V,6000RPM, Wire Leads | Orion Fans OD4010-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$9.9800 / $12.4800 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X10 12V BALL, 7cfm RoHS: Compliant |
1237 In Stock |
|
$8.7800 / $12.1000 | Buy Now |
DISTI #
71330476
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 1235 |
|
$10.5721 / $15.5928 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 40X10 12V 7CFM | 10 |
|
RFQ | |
|
Powell Electronics | Fans & Blowers Fan 40x10 12VDC Ball Wire 7.6cfm 33dBA Min Qty: 1 | 80 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035299
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 7CFM, 0.1A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$9.3821 / $13.0789 | Buy Now |