Part Details for OD331J by Ohmite Mfg Co
Results Overview of OD331J by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OD331J Information
OD331J by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OD331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 330 Ohm 5% 0.25W(1/4W) Molded AXL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for OD331J
OD331J CAD Models
OD331J Part Data Attributes
|
OD331J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD331J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
Lead Diameter | 0.69 mm | |
Lead Length | 29 mm | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OD | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD331J
This table gives cross-reference parts and alternative options found for OD331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCR07G331JS | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD331J vs RCR07G331JS |
RCR07G331JP | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD331J vs RCR07G331JP |
RCR07G331JR | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | OD331J vs RCR07G331JR |