-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.25W, 270000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OD274JE by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 270K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
145 In Stock |
|
$0.1700 / $1.2200 | Buy Now |
DISTI #
51654718
|
Verical | Res Carbon Composition 270K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1043 | Americas - 100 |
|
$0.3562 / $1.5860 | Buy Now |
|
Master Electronics | Res Carbon Composition 270K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
145 In Stock |
|
$0.1700 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OD274JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD274JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 270000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for OD274JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD274JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCR07G274JS | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD274JE vs RCR07G274JS |
RCR07G274JP | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD274JE vs RCR07G274JP |
RCR07274JR | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD274JE vs RCR07274JR |
RCR07G274JR | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD274JE vs RCR07G274JR |
RCR07274JM | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | OD274JE vs RCR07274JM |