Part Details for OD26/41-AT by Ruland Manufacturing Co Inc
Overview of OD26/41-AT by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD26/41-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OD26/41-AT-ND
|
DigiKey | ACETAL OLDHAM COUPLING DISK Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1454 In Stock |
|
$19.5900 | Buy Now |
DISTI #
72177424
|
RS | Oldham Coupling Hub, OD 1.625" (41.3mm),Acetal | Ruland Manufacturing OD26/41-AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.9500 | Buy Now |