Part Details for OD254AP-12HB10A by Orion Fans
Overview of OD254AP-12HB10A by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD254AP-12HB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1842-ND
|
DigiKey | FAN AXIAL 254X89MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$117.9342 / $143.3600 | Buy Now |
DISTI #
670-OD254AP-12HB10A
|
Mouser Electronics | DC Fans Fan, 254x89mm Round, 12VDC, 830CFM, 60dBA, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 0 |
|
$116.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.8800 / $147.9200 | Buy Now |