Part Details for OD223J by Ohmite Mfg Co
Overview of OD223J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD223J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 22K Ohm 5% 0.25W(1/4W) Molded AXL |
77 In Stock |
|
$1.0200 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 550 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 440 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Master Electronics | Res Carbon Composition 22K Ohm 5% 0.25W(1/4W) Molded AXL |
77 In Stock |
|
$1.0200 / $1.1200 | Buy Now |
Part Details for OD223J
OD223J CAD Models
OD223J Part Data Attributes:
|
OD223J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD223J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 22000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
Lead Diameter | 0.69 mm | |
Lead Length | 29 mm | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OD | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD223J
This table gives cross-reference parts and alternative options found for OD223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07223JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD223J vs RCR07223JP |
RCR07223JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD223J vs RCR07223JM |
RCR07223JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD223J vs RCR07223JS |