Part Details for OD220KE by Ohmite Mfg Co
Overview of OD220KE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OD220KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Composition Molded Through Hole Resistor RoHS: Compliant |
2300 In Stock |
|
$0.3018 / $0.4604 | Buy Now |
DISTI #
66949550
|
Verical | Carbon Composition Molded Through Hole Resistor RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2250 | Americas - 2300 |
|
$0.4177 / $0.6063 | Buy Now |
|
Master Electronics | Carbon Composition Molded Through Hole Resistor RoHS: Compliant |
2300 In Stock |
|
$0.3018 / $0.4604 | Buy Now |
Part Details for OD220KE
OD220KE CAD Models
OD220KE Part Data Attributes
|
OD220KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD220KE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 22ohm, 250V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |