Part Details for OD180APL-48MTB by Orion Fans
Overview of OD180APL-48MTB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD180APL-48MTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7619
|
Newark | Axial Fan, Ball Bearing, 180Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:375Cfm, Noise Rating:53.4Dba, Power Rating:24.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-48MTB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2100 / $157.3200 | Buy Now |
DISTI #
1053-OD180APL-48MTB-ND
|
DigiKey | DC FAN 48V 180 X180X65MM Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6916 | Buy Now |
DISTI #
670-OD180APL-48MTB
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 48VDC, 375CFM, 0.48A, 53dBA, 2800RPM, Ball, Terminal RoHS: Compliant | 0 |
|
$101.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$104.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.7300 / $283.1800 | Buy Now |
DISTI #
10142273
|
TestEquity LLC | Orion Fans OD180APL-48MTB DC Fan, 48, 375CFM, 180 x180x65mm, OD180APL Series | 0 |
|
$131.1000 | Buy Now |