Part Details for OD180APL-48MB by Orion Fans
Overview of OD180APL-48MB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD180APL-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7618
|
Newark | Axial Fan, Ball Bearing, 180Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:375Cfm, Noise Rating:53.4Dba, Power Rating:24.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-48MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2100 / $157.3200 | Buy Now |
DISTI #
OD180APL-48MB-ND
|
DigiKey | FAN AXIAL 180X65MM 48VDC WIRE Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.8140 | Buy Now |
DISTI #
670-OD180APL-48MB
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 48VDC, 375CFM, 0.48A, 53dBA, 2800RPM, Ball, 2xWire 20AWG RoHS: Compliant | 6 |
|
$112.8100 / $116.9800 | Buy Now |
DISTI #
70859442
|
RS | DC Fan, Square, 172x172x51mm,48V,375CFM | Orion Fans OD180APL-48MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$99.7300 / $117.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.8800 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X51 48V 375cfm RoHS: Compliant | 0 |
|
$100.8500 / $126.8700 | Buy Now |
|
Neutron USA | DC Fans Fan DC 180x65mm 48V 370CFM | 0 |
|
$254.2800 | Buy Now |
DISTI #
10142264
|
TestEquity LLC | Orion Fans OD180APL-48MB DC Fan, 48, 375CFM, 180 x180x65mm, OD180APL Series | 0 |
|
$131.1000 | Buy Now |