Part Details for OD180APL-24MB by Orion Fans
Overview of OD180APL-24MB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-224MB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for OD180APL-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2539
|
Newark | Axial Fan, Ball, 375Cfm, 53Db, 24W, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:375Cfm, Noise Rating:53Dba, Power Rating:24W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-24MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$87.3900 | Buy Now |
DISTI #
1053-1486-ND
|
DigiKey | FAN AXIAL 180X65MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
55 In Stock |
|
$99.9356 / $125.7700 | Buy Now |
DISTI #
670-OD180APL-24MB
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 24VDC, 375CFM, 0.97A, 53dBA, 2800RPM, Ball, 2xWire 20AWG RoHS: Compliant | 3 |
|
$104.9500 / $124.8200 | Buy Now |
DISTI #
70859439
|
RS | DC Fan, Square, 180x180x65mm, 24V,375CFM | Orion Fans OD180APL-24MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2800 / $127.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.8800 | Buy Now |
|
Onlinecomponents.com | FAN DC 180X65 24V 375cfm RoHS: Compliant |
5 In Stock |
|
$100.8500 / $126.8700 | Buy Now |
DISTI #
84025775
|
Verical | DC Fan Axial Ball Bearing 24V 20V to 26.4V 375CFM 53.4dB 180 X 180 X 65mm Middle Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 4 |
|
$136.3440 / $164.9310 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 11 |
|
$360.5300 / $393.3000 | Buy Now |
|
Master Electronics | FAN DC 180X65 24V 375cfm RoHS: Compliant |
5 In Stock |
|
$100.8500 / $126.8700 | Buy Now |
|
Neutron USA | DC Fans Fan DC 180x65mm 24V 375CFM Ball | 0 |
|
$302.9000 | Buy Now |