Part Details for OD180APL-12HTB by Orion Fans
Overview of OD180APL-12HTB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD180APL-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7605
|
Newark | Axial Fan, Ball Bearing, 180Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:460Cfm, Noise Rating:63.2Dba, Power Rating:50.4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-12HTB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0600 / $138.6000 | Buy Now |
DISTI #
1053-OD180APL-12HTB-ND
|
DigiKey | DC FAN 12V 180 X180X65MM Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6916 | Buy Now |
DISTI #
670-OD180APL-12HTB
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 63dBA, 3400RPM, Ball, Terminal RoHS: Compliant | 0 |
|
$113.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$104.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.7300 / $283.1800 | Buy Now |
DISTI #
10142266
|
TestEquity LLC | Orion Fans OD180APL-12HTB DC Fan, 12V, 460CFM, 180 x180x65mm, OD180APL Series | 0 |
|
$131.1000 | Buy Now |