Part Details for OD172SAPL-24MB by Orion Fans
Overview of OD172SAPL-24MB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAPL-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7600
|
Newark | Axial Fan, Ball Bearing, 172Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:190Cfm, Noise Rating:45Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAPL-24MB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2300 / $101.7000 | Buy Now |
DISTI #
1053-OD172SAPL-24MB-ND
|
DigiKey | DC FAN 24V 172X150X38MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7389 | Buy Now |
DISTI #
670-OD172SAPL-24MB
|
Mouser Electronics | DC Fans DC Fan, 172x150x38mm, 24VDC, 190CFM, 0.52A, 45dBA, 2800RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$79.1600 | Order Now |
DISTI #
70859424
|
RS | DC Fan, Square, 172x172x38mm, 24V, 190CFM | Orion Fans OD172SAPL-24MB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$67.8000 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X38 24V 190cfm | 0 |
|
$64.4500 / $189.1600 | Buy Now |
DISTI #
10142225
|
TestEquity LLC | Orion Fans OD172SAPL-24MB DC Fan, 24V, 190CFM, 172x150x38mm, OD172SAPL Series | 0 |
|
$84.7500 | Buy Now |