Part Details for OD172SAPL-12LB by Orion Fans
Overview of OD172SAPL-12LB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAPL-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7596
|
Newark | Axial Fan, Ball Bearing, 172Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:40Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAPL-12LB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2300 / $101.7000 | Buy Now |
DISTI #
1053-OD172SAPL-12LB-ND
|
DigiKey | DC FAN 12V 172X150X38MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7389 | Buy Now |
DISTI #
670-OD172SAPL-12LB
|
Mouser Electronics | DC Fans DC Fan, 172x150x38mm, 12VDC, 120CFM, 0.45A, 40dBA, 2000RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$76.1100 | Order Now |
DISTI #
70859421
|
RS | DC Fan, Square, 172x172x38mm, 12V, 120CFM | Orion Fans OD172SAPL-12LB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2400 / $97.6100 | RFQ |
|
Onlinecomponents.com | FAN DC 172X38 12V 120cfm | 0 |
|
$64.4500 / $189.1600 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 172x38 12VDC Ball LW 120cfm 40dB Min Qty: 200 | 1 |
|
$78.2300 | Buy Now |
DISTI #
10142221
|
TestEquity LLC | Orion Fans OD172SAPL-12LB DC Fan, 12V, 120CFM, 172x150x38mm, OD172SAPL Series | 0 |
|
$84.7500 | Buy Now |