Part Details for OD172SAP-48MBIP68 by Orion Fans
Overview of OD172SAP-48MBIP68 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-48MBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7594
|
Newark | Axial Fan, Ball Bearing, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:180Cfm, Noise Rating:42Db Rohs Compliant: Yes |Orion Fans OD172SAP-48MBIP68 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3400 / $134.5500 | Buy Now |
DISTI #
OD172SAP-48MBIP68-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 300 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$86.9667 | Buy Now |
DISTI #
670-OD172SAP48MBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x51mm, 48VDC, 180CFM, 14.5W, 42dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$87.0100 | Order Now |
DISTI #
71732588
|
RS | DC Fan, IP68, 48V, 180CFM, 42db, 2500RPM, 172x150x51mm, OD8032 IP68 Series | Orion Fans OD172SAP-48MBIP68 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$120.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$89.7000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 48V - 172 x 150 x 51mm 0.3W - 180CFM - 2500RPM - 42dB - IP68 RoHS: Compliant | 0 |
|
$85.2700 / $250.2500 | Buy Now |
DISTI #
10142245
|
TestEquity LLC | Orion Fans OD172SAP-48MBIP68 DC Fan, 48, 180CFM, 172x150x51mm, OD172SAP-IP68 Series | 0 |
|
$112.1200 | Buy Now |