Part Details for OD172SAP-48LB by Orion Fans
Results Overview of OD172SAP-48LB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-48LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7591
|
Newark | Axial Fan, Ball Bearing, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rou... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7400 / $118.6200 | Buy Now |
DISTI #
3937-OD172SAP-48LB-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$165.9100 | Buy Now |
DISTI #
1053-OD172SAP-48LB-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6760 | Buy Now |
DISTI #
670-OD172SAP48LB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 48VDC, 125CFM, 0.12A, 32dBA, 1600RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$76.6700 | Order Now |
DISTI #
70859417
|
RS | DC Fan, Square, 172x172x51mm,48V, 125CFM | Orion Fans OD172SAP-48LB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$79.0800 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X51 48V, 125cfm RoHS: Compliant | 0 |
|
$75.1700 / $220.6300 | Buy Now |
DISTI #
10142235
|
TestEquity LLC | Orion Fans OD172SAP-48LB DC Fan, 48, 125CFM, 172x150x51mm, OD172SAP Series | 0 |
|
$95.6600 | Buy Now |