Part Details for OD172SAP-48HBXCIP68 by Orion Fans
Overview of OD172SAP-48HBXCIP68 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-48HBXCIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8899
|
Newark | Axial Fan, Ball Bearing, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:323Cfm, Noise Rating:63.5Db Rohs Compliant: Yes |Orion Fans OD172SAP-48HBXCIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.6000 / $127.2000 | Buy Now |
DISTI #
1053-OD172SAP-48HBXCIP68-ND
|
DigiKey | FAN AXIAL 172X51.6MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
54 In Stock |
|
$82.4548 / $101.7800 | Buy Now |
DISTI #
670-OD172SAP48HBXC68
|
Mouser Electronics | DC Fans DC Fan, 172x151x51mm, 48VDC, 323CFM, 1.03A, 4400RPM, High Performance, IP68 RoHS: Compliant | 4 |
|
$82.4500 / $91.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 172x151x51mm, 48VDC, 323CFM, 1.03A, 4400RPM, High Performance, IP68 Rated | 0 |
|
$272.8700 | Buy Now |
DISTI #
10142253
|
TestEquity LLC | Orion Fans OD172SAP-48HBXCIP68 DC Fan, 48, 323CFM, 172x150x51mm, OD172SAP-XC IP68 Series | 0 |
|
$106.0000 | Buy Now |
Part Details for OD172SAP-48HBXCIP68
OD172SAP-48HBXCIP68 CAD Models
OD172SAP-48HBXCIP68 Part Data Attributes
|
OD172SAP-48HBXCIP68
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-48HBXCIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |