Part Details for OD172SAP-48HB by Orion Fans
Overview of OD172SAP-48HB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-48HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7588
|
Newark | Axial Fan, Ball Bearing, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-48HB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7400 / $118.6200 | Buy Now |
DISTI #
1053-1181-ND
|
DigiKey | FAN AXIAL 172X50.8MM 48VDC WIRE Min Qty: 200 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$76.6760 | Buy Now |
DISTI #
670-OD172SAP-48HBB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, 0.48A, 52dBA, 3300RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$82.4200 | Order Now |
DISTI #
70103692
|
RS | DC Fan, Square,48V, 172x150x51mm, Obround, 235CFM,52dBA,3300RPM, Wire Leads | Orion Fans OD172SAP-48HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$82.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$79.0800 | Buy Now |
|
Bisco Industries | 212 |
|
Buy Now | ||
|
Onlinecomponents.com | FAN DC 172X51 48V, 235cfm RoHS: Compliant |
30 In Stock |
|
$90.9900 / $99.1900 | Buy Now |
DISTI #
64951581
|
Verical | DC Fan Ball Bearing 48V 0.48A 3700RPM 235CFM 50dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 29 |
|
$130.5132 | Buy Now |
|
NexGen Digital | 12 |
|
RFQ | ||
|
Master Electronics | FAN DC 172X51 48V, 235cfm RoHS: Compliant |
30 In Stock |
|
$90.9900 / $99.1900 | Buy Now |
Part Details for OD172SAP-48HB
OD172SAP-48HB CAD Models
OD172SAP-48HB Part Data Attributes
|
OD172SAP-48HB
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-48HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |